| Select | Part No. | Description | Pricing (USD) | Add to card |
| JRC4558
| Dual General-Purpose Operational Amplifier Package: SMD(8), Brand: JRC, Origin: Genuine Continuous Short-Circuit Protection
Wide Common-Mode and Differential Voltage Ranges
Unity-Gain Bandwidth . . . 3 MHz Typ
Gain and Phase Match Between Amplifiers
Low Noise . . . 8 nV/ Hz Typ at 1 kHzUpdate: 12/12/2025 - 01:47 PM | | Q.ty | Unit price | | 1 | 0.20 | | 25 | 0.19 | | 100 | 0.17 | | 500 | 0.15 |
| In stock: 305 pcs |
| TL082CDR
| J-FET Amplifier 2 Circuit Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Update: 15/10/2022 - 02:53 PM | | Q.ty | Unit price | | 1 | 0.30 | | 50 | 0.29 | | 100 | 0.28 | | 250 | 0.25 | | 500 | 0.23 |
| In stock: 778 pcs |
| TL064CDR
| J-FET Amplifier 4 Circuit Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Slew Rate: 3.5 V/µs
Gain Bandwidth Product: 1MHz
Current - Input Bias: 30pA
Voltage - Input Offset: 3mV
Voltage - Supply, Single/Dual (±): 7 V ~ 36 V, ±3 V ~ 18 VUpdate: 19/07/2019 - 11:22 AM | | Q.ty | Unit price | | 1 | 0.48 | | 25 | 0.43 | | 50 | 0.38 | | 100 | 0.33 | | 500 | 0.28 |
| In stock: 80 pcs |
| TL084CDR
| J-FET Amplifier 4 Circuit Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Update: 06/10/2022 - 02:55 PM | | Q.ty | Unit price | | 1 | 0.30 | | 25 | 0.29 | | 100 | 0.28 | | 250 | 0.27 | | 500 | 0.25 |
| In stock: 305 pcs |
| MC33204DG
| Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-14 Package: SOIC(14), Brand: ON, Origin: Genuine Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-14
Update: 13/11/2021 - 09:15 AM | | Q.ty | Unit price | | 1 | 1.60 | | 25 | 1.58 | | 50 | 1.55 |
| In stock: 40 pcs |
| MC33202D
| Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8 Package: SOIC(8), Brand: ON, Origin: Genuine Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8
Update: 16/06/2021 - 09:20 AM | | Q.ty | Unit price | | 1 | 0.90 | | 25 | 0.88 | | 50 | 0.85 | | 100 | 0.83 |
| In stock: 100 pcs |
| LMV358IDGKR
| Low-Voltage Rail-to Rail Output Op- Amp Package: MSOP(8), Brand: Texas Instruments , Origin: Genuine Update: 07/01/2025 - 04:43 PM | | Q.ty | Unit price | | 1 | 0.43 | | 25 | 0.42 | | 100 | 0.40 | | 500 | 0.38 | | 1000 | 0.36 |
| In stock: 400 pcs |
| LMV358IDR
| Low-Voltage Rail-to Rail Output Op- Amp, 8-SOIC Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
VCC, Single/Dual (±): 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 VUpdate: 22/05/2026 - 09:23 AM | | Q.ty | Unit price | | 1 | 0.40 | | 50 | 0.38 | | 100 | 0.35 |
| In stock: 51 pcs |
| AD627B
| Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8 Package: SOIC(8), Brand: Analog Devices, Origin: Genuine Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8
Update: 26/12/2020 - 03:26 PM | 14.00 | In stock: 10 pcs |
| HA17324A
| Opamp General Purpose Amplifier 4 Circuit Package: DIP(14), Brand: Hitachi, Origin: Genuine Number of Circuits: 4
Slew Rate: 0.19V/µs
Current - Input Bias: 30 nA
Current - Supply: 800µA
Current - Output / Channel: 40 mAUpdate: 01/07/2026 - 12:11 PM | | Q.ty | Unit price | | 1 | 0.85 | | 50 | 0.83 | | 100 | 0.80 |
| In stock: 275 pcs |
| MCP601T-I/OT
| Rail-to-Rail output swing Unity gain stable Package: SOT23(5), Brand: Microchip, Origin: Genuine Update: 28/06/2022 - 04:39 PM | | Q.ty | Unit price | | 1 | 0.95 | | 25 | 0.93 | | 100 | 0.90 | | 500 | 0.88 |
| In stock: 250 pcs |
| OP07CSZ
| Ultralow Offset Voltage Op-Amp 600KHZ Package: SOIC(8), Brand: Analog Devices, Origin: Genuine Update: 20/11/2024 - 09:45 AM | | Q.ty | Unit price | | 1 | 1.50 | | 50 | 1.48 | | 100 | 1.45 |
| In stock: 89 pcs |
| OP07CP
| Ultralow Offset Voltage Op Amp Package: DIP(8), Brand: Analog Devices, Origin: Genuine
Update: 07/05/2021 - 01:05 PM | | Q.ty | Unit price | | 1 | 2.50 | | 25 | 2.49 | | 100 | 2.48 | | 500 | 2.47 | | 1000 | 2.46 |
| In stock: 179 pcs |
| NE5532DR
| General Purpose Amplifier 2 Circuit 10MHz Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Slew Rate 9 V/µs
Current - Input Bias: 200nA
Voltage - Input Offset: 500µV
Current - Supply: 8mA
Current - Output / Channel: 38mA
Voltage - Supply, Single/Dual (±): ±5 V ~ 15 VUpdate: 11/12/2018 - 04:17 PM | | Q.ty | Unit price | | 1 | 0.30 | | 25 | 0.29 | | 100 | 0.27 | | 500 | 0.26 | | 1000 | 0.24 |
| In stock: 393 pcs |
| NE5532P
| Dual Low-Noise High-Speed Audio Operational Amplifier Package: DIP(8), Brand: Texas Instruments , Origin: Genuine Unity-Gain Bandwidth: 10 MHz Typ
Common-Mode Rejection Ratio: 100 dB Typ
High DC Voltage Gain: 100 V/mV Typ
Output Voltage Swing 26 V Typ
With VCC± = ±15 V and RL = 600 
High Slew Rate: 9 V/µs TypUpdate: 16/10/2018 - 11:50 AM | | Q.ty | Unit price | | 1 | 0.30 | | 25 | 0.29 | | 100 | 0.27 | | 500 | 0.26 | | 1000 | 0.24 |
| In stock: 451 pcs |
| JRC4558D
| Dual General-Purpose Operational Amplifier Package: DIP(8), Brand: JRC Update: 15/04/2025 - 10:36 AM | | Q.ty | Unit price | | 1 | 0.35 | | 50 | 0.33 | | 100 | 0.30 |
| In stock: 366 pcs |