Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 10207143
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
PL2303HXD-TTL
PL2303HXD USB to Serial TTL Breakout (Update 26/12/2025)
Part No.:  PL2303HXD-TTL
Date added::  30/08/2013
Origin:  Vietnam
Category:  USB to TTL
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 4.75 4.50 4.25 4.00 3.75
Product Unit:  pcs
In stock:  4 pcs
Views:  11832
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

PL2303HXD-TTL PL2303HXD USB to Serial Breakout

Product Description

This is a full breakout board for the Prolific PL-2303HXD USB to Serial TTL Bridge Controller Chip. This board uses the 28-Pin SSOP version of the PL-2303HXD and has 10-Pin Header located on either side of the chip to use for interfacing with your project or test bench. This board can be easily implemented as part of any production product in which USB to Serial TTL or USB to GPIO is a requirement. With the addition of an RS-232, or an RS-422, or an RS-485 Transceiver, interfacing to all types of Serial Communication devices and Serial Networks can be easily achieved. This product is perfect for quick connect to development kits such as Arduino and LilyPad, and for interface to any other development or production board with a Serial TTL interface for programming or debugging purposes.

Application:

  • USB to Serial TTL Level Converter
  • Upgrading Legacy Peripherals to USB
  • Interface Microcontroller UART or I/O to USB
  • Interface FPGA / PLD to USB
  • Replace SP213 type level shifters allowing for direct connection of products to PC via USB
  • USB Instrumentation PC interface
  • USB Industrial Control
  • USB Software / Hardware Encryption Dongles

OS Support

  • Windows 98, 98SE, ME, 2000, Server 2003, XP, Vista,and Server 2008
  • Windows XP Embedded and POSReady 2009
  • Windows CE 4.2, 5.0 and 6.0
  • Mac OS 8/9, OS-X
  • Linux 2.4.31 and greater
Technical Details
  • Dimensions: 35 x 26 mm
  • Fully Compliant with USB Specification v2.0 (Full-Speed)
  • On Chip USB 1.1 transceiver, 5V->3.3V regulator
  • On-chip 96MHz clock generator (No External Crystal required)
  • Supports RS-422/RS-485 like serial interface (TXD, DTR_N, and RTS_N pins should be externally pulled-up to 5V)
  • Plays well with Dev platforms and hardware hacking kits such as Arduino, Rasberry Pi, Beagle Board, Propeller, PicAXE, Netduino, Teensy, Seeeduino, STM32 Discovery,
Documents

jQuery(this).corner();
Cable USB 2.0 - A Male to mini B Ma...
Retail Price:
jQuery(this).corner();
2.54mm 40x1 Single Male Pin Header ...
Retail Price:
jQuery(this).corner();
2.54mm 40x1 Single Female Header (G...
Retail Price:
jQuery(this).corner();
USB to Serial Bridge Controller
Retail Price:
jQuery(this).corner();
PL-2303TA (69)
USB to Serial Bridge Controller
Retail Price:
jQuery(this).corner();
100mW wireless data link module
Retail Price:
jQuery(this).corner();
SP485EEN (284)
IC TXRX RS485 HALF DUPLEX SOIC-8
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
USB to RS-485 Converter
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
jQuery(this).corner();
CH340T (298)
USB to Serial Port Chip CH340T SSOP...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Retail Price: