Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 8353392
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
FMS006-2620-0
SMD SIM Card 6-pin connector push/push (Update 15/03/2016)
Part No.:  FMS006-2620-0
Date added::  10/12/2013
Brand:  Yamachi
Origin:  Japan
Package:  SMD(6)
Category:  Connectors & Sockets
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 399 400 - 799 800+
Unit price (USD) 1.50 1.43 1.35 1.28 1.20
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  14016
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
FMS006-2620-0 SMD SIM Card 6-pin connector push/push

 Features
  • Push-lock push-eject type
  • Top mount
  • Card mis-insertion prevention design
  • EMI prevention design
  • RoHS compliant
  • Pb-free soldering capable
  • Global System for Mobile Communications
 Specifications
  • Current Rating 0.5A
  • Voltage Rating 5VAC rms
  • Insulation Resistance 1000MΩ min. @ 500VDC
  • Withstanding Voltage 500VAC rms / minute
  • Contact Resistance
    • at 1mA / 20mV
    • Initial value 60mΩ Max.
    • Finished test 40mΩ Max. 
  • Operating Temperature -55°C to +85°C
  • Durability 5,000 cycles
 Packing quantity: 800pcs / Tape and Rell

 Materials
  • Metal shell cover: SUS, Ni-Au
  • Ejector: Head Resistance Plastic
  • Lock Pin: SUS
  • Coil Spring: SUS
  • Insulator : Head Resistance Plastic
  • Contact :Copper Alloy, Ni-Au/SnCu
 Document
jQuery(this).corner();
GPS01 (0)
GPS Module - 65 channel engine for ...
Retail Price:
jQuery(this).corner();
SIM900 (33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
jQuery(this).corner();
SIM548C (0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
jQuery(this).corner();
SIM900 Header Board (Gold)
Retail Price:
jQuery(this).corner();
SIM900 Header PCB Gold
Retail Price:
jQuery(this).corner();
SIM900 GSM/GPRS Header Board
Retail Price:
jQuery(this).corner();
Ultra-compact, ultra-thin LTE Cat 1...
Retail Price:
jQuery(this).corner();
SIM Card Holder Push Push
Retail Price: