Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 88
Total accessing: 9780383
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2368FBD100
ARM7 MCU FLASH 512K LQFP-100 (Update 11/10/2017)
Part No.:  LPC2368FBD100
Date added::  07/01/2013
Brand:  NXP
Origin:  Genuine
Package:  LQFP(100)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 89 90+
Unit price (USD) 9.50 9.03 8.55 8.08 7.60
Product Unit:  pcs
In stock:  10 pcs
Views:  8017
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LPC2368FBD100 ARM7 MCU FLASH 512K LQFP-100

Datasheets LPC2364-68
Standard Package 90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2300
Packaging Tray
Core Processor ARM7®
Core Size 16/32-Bit
Speed 72MHz
Connectivity CAN, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I /O 70
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 58K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 6x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-LQFP
Other Names LPC2368FBD100-S
LPC2368FBD100,551
jQuery(this).corner();
MAX3232CDR (115)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 32K LQFP-48
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price: