Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 9781451
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT91SAM7S128-AU-1
MCU ARM7 128KB FLASH LQFP-64 (Update 31/10/2014)
Part No.:  AT91SAM7S128-AU-1
Date added::  28/11/2012
Brand:  ATMEL
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM7 MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 150,000 142,500 135,000 127,500 120,000
Product Unit:  pcs
In stock:  30 pcs
Views:  8243
Quantity: 
  1. Product information
  2. Products related
AT91SAM7S128-AU MCU ARM7 128KB FLASH LQFP-64

Datasheets AT91SAM7S256, AT91SAM128 Errata Update
AT91SAM7Szzz Summary
AT91SAM7Szzz
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series SAM7S
Packaging  Tray 
Core Processor ARM7®
Core Size 16/32-Bit
Speed 55MHz
Connectivity I²C, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I /O 32
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
Other Names AT91SAM7S128-AU-001
AT91SAM7S128AU001
jQuery(this).corner();
18.432 MHz HC-49S SMD Crystal
Retail Price:
jQuery(this).corner();
AT91SAM7S128 HEADER board
Retail Price:
jQuery(this).corner();
AT91SAM7S128 Dev. Board
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price: