Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 10209387
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KS8721BL
Ethernet 10/100 Base-TX/FX Physical Layer Transceiver (Update 05/02/2015)
Part No.:  KS8721BL
Date added::  03/09/2013
Brand:  MICREL
Origin:  Genuine
Package:  PQFP(48)
Category:  Ethernet
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 3.25 3.10 2.93 2.77 2.60
Product Unit:  pcs
In stock:  18 pcs
Views:  9827
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
KS8721BL Ethernet 10/100 Base-TX/FX Physical Layer Transceiver 

Datasheets  KS8721BL/SL
Standard Package  250
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Data Rate 10 Mbps, 100Mbps
Packaging  Tray 
Type Ethernet Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis -
Maximum supply Current 151 mA
Voltage - Supply Min. 2.5 V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM9 32KB ROM PQFP-208
Retail Price:
jQuery(this).corner();
ETH-CON (81)
Ethernet Connector Board, Size 21 x...
Retail Price:
jQuery(this).corner();
51R 1/10W 5% Chip Resistor Array (S...
Retail Price:
jQuery(this).corner();
49.9R ±1% SMD-0603 Resistor
Retail Price:
jQuery(this).corner();
25 MHz HC-49S SMD Crystal
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-64
Retail Price:
jQuery(this).corner();
MCU 8BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
KS8721SL (15)
Ethernet 10/100 Base-TX/FX Physical...
Retail Price: