Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 55
Total accessing: 10209872
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCMBH20-R/A
2.54mm 20-PIN Male Box Header Right Angle (Update 05/09/2016)
Part No.:  IDCMBH20-R/A
Date added::  29/12/2012
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(20)
Category:  IDC Box Header
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.25 0.23 0.22 0.20 0.19
Product Unit:  pcs
In stock:  984 pcs
Views:  8101
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
20-PIN Male Box Header Right Angle 
  • Use with IDC Socket Connector
  • Ideal for JTAG / IO Port Bus and more
  • 2.54 x 2.54 mm (0.1" x 0.1") grid
  • Current Rating Up to 1A
jQuery(this).corner();
STK500_USB ISP/HV PROG
Retail Price:
jQuery(this).corner();
J-LINK V7 (10)
J-LINK V7 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2
Retail Price:
jQuery(this).corner();
ULINK (5)
ULINK USB-JTAG
Retail Price:
jQuery(this).corner();
AD-HV40 (0)
AVR 40-PIN HV Parallel Adapter
Retail Price:
jQuery(this).corner();
AD-HV28 (34)
AVR 28-PIN HV Parallel Adapter
Retail Price:
jQuery(this).corner();
MCU 8/16 BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
2.54mm 40x2 Double Male Pin Header ...
Retail Price:
jQuery(this).corner();
2.54mm 40x1 Single Male Pin Header ...
Retail Price:
jQuery(this).corner();
IDCMBH10 (1871)
2.54mm 10-PIN Male Box Header
Retail Price:
jQuery(this).corner();
IDCMBH10-R/A (1249)
2.54mm 10-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
IDCMBH6-R/A (1189)
2.54mm 6-PIN Male Box Header Right ...
Retail Price:
jQuery(this).corner();
IDCMBH6 (47)
2.54mm 6-PIN Male Box Header
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price: