Filter:
| Select | Part No. | Description | Pricing (USD) | Add to card |
| MOC3020
| 400V Random Phase Triac Driver Output Optocoupler Package: SMD(6), Brand: Fairchild, Origin: Genuine These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operationsUpdate: 10/06/2026 - 11:42 AM | | Q.ty | Unit price | | 1 | 0.50 | | 50 | 0.48 | | 100 | 0.45 |
| In stock: 321 Pcs |
| MOC3021
| Optoisolator Triac Output 4170Vrms 1 Channel Package: SMD(6), Brand: Fairchild, Origin: Genuine Output Type: Triac
Voltage - Isolation: 4170Vrms
Voltage - Off State: 400V
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max): 15mA
Current - Hold (Ih): 100µA (Typ)
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 60mAUpdate: 16/12/2025 - 09:56 AM | | Q.ty | Unit price | | 1 | 0.45 | | 50 | 0.43 | | 100 | 0.40 |
| In stock: 100 pcs |
| MOC3021M
| Optoisolator Triac Output 4170Vrms 1 Channel Package: DIP(6), Brand: ON, Origin: Genuine Update: 06/03/2026 - 11:06 AM | | Q.ty | Unit price | | 1 | 0.40 | | 50 | 0.39 | | 100 | 0.38 |
| In stock: 251 pcs |
| TLP561G
| Photocoupler GaAs Ired & Photo−Triac Package: DIP(6), Brand: Toshiba, Origin: Genuine Update: 17/04/2026 - 11:30 AM | | Q.ty | Unit price | | 1 | 1.10 | | 25 | 1.08 | | 100 | 1.05 | | 250 | 1.00 |
| In stock: 364 pcs |
| MOC3020M
| 400V Random Phase Triac Driver Output Optocoupler Package: DIP(6), Brand: Fairchild, Origin: Genuine Update: 27/05/2026 - 10:13 AM | | Q.ty | Unit price | | 1 | 0.45 | | 50 | 0.43 | | 100 | 0.40 |
| In stock: 142 pcs |
| You are in page 1 / 1 (Total 5 Items ) |
|