Filter:
| Select | Part No. | Description | Pricing (USD) | Add to card |
| MTS-123
| Sub-Miniature Toggle Switches 3 pins (ON)-OFF-(ON) SPDT Package: DIP(3), Brand: OEM, Origin: China Sub-Miniature Toggle Switches 3 pins (ON) - OFF - (ON) SPDT
Rating: 2A 250VAC, 5A 120VAC
Momentary type, SPDT (ON)-OFF-(ON)
Mounting Hole Diameter: 5.8mm / 0.23"
3 Pin 2.0mm Width Terminals
Update: 22/08/2024 - 10:36 AM | | Q.ty | Unit price | | 1 | 0.55 | | 50 | 0.53 | | 100 | 0.50 |
| In stock: 50 pcs |
| KCD1-110
| Switch KCD1-110 2Pin 6A 250V Black Unilluminated Package: DIP(2), , Origin: Genuine Operation mode: ON-OFF
Rated voltage: 6A 250V AC
Rated current: 10A 125V AC
Contact Resistance: 50mΩ Max
Insulation Resistance: 100MΩ MinUpdate: 18/04/2026 - 03:31 PM | 0.20 | In stock: 217 pcs |
| KCD4-201/4PN
| Switch KCD4-201 4Pin 16A 250V Black Unilluminated Package: DIP(4), Brand: OEM, Origin: China Operation mode: ON-OFF
Rated voltage: 16A 250V AC
Rated current: 20A 125V AC
Insulated resistance: ≥100M ohm
Contact resistance:≤50m ohm
Dielectric strength: 1500VAC/5S
Update: 13/12/2022 - 03:39 PM | | Q.ty | Unit price | | 1 | 0.60 | | 50 | 0.55 | | 100 | 0.50 |
| In stock: 400 pcs |
| MPB11102
| Pushbutton switches Black color Brand: APEM, Origin: China Push Button Momentary Switch
Single Pole Single Throw
Normally Open (Push to ON)
0.3 Amp 125VAC
200 pcs / BagUpdate: 27/04/2019 - 11:23 AM | | Q.ty | Unit price | | 1 | 0.25 | | 25 | 0.24 | | 50 | 0.23 | | 100 | 0.22 | | 200 | 0.20 |
| In stock: 981 pcs |
| MPB11106
| Pushbutton switches Red color Brand: APEM, Origin: China Push Button Momentary Switch
Single Pole Single Throw
Normally Open (Push to ON)
0.3 Amp 125VAC
200 pcs / BagUpdate: 27/04/2019 - 11:23 AM | | Q.ty | Unit price | | 1 | 0.25 | | 25 | 0.24 | | 50 | 0.23 | | 100 | 0.22 | | 200 | 0.20 |
| In stock: 971 pcs |
| PushSW8x8L
| Push SW 8x8mm latching ON/OFF Package: DIP(6), Brand: TAKAMISAWA, Origin: China Mini Push SW blue latching ON OFF
Size 8x8mm
Circuit: DPDT
mounting type: through HoleUpdate: 16/01/2023 - 11:41 AM | | Q.ty | Unit price | | 1 | 0.10 | | 25 | 0.10 | | 100 | 0.09 | | 250 | 0.09 | | 500 | 0.08 |
| In stock: 2005 pcs |
| SS-12D07VG6
| SS-12D07VG6 Slide Switch Package: DIP(5), , Origin: China Current Rating (DC): 500mA
Voltage Rating (DC): 50V
Switch Height: 4.7mm
Switch Length: 8.7mm
Switch Width: 4.4mm
Operating Temperature: -10℃~+50℃
Update: 17/01/2024 - 03:22 PM | | Q.ty | Unit price | | 1 | 0.05 | | 50 | 0.05 | | 100 | 0.05 |
| In stock: 200 pcs |
| You are in page 1 / 1 (Total 7 Items ) |
|