Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| ME7660C
| Charge Pump DC-DC Voltage Converter Package: SOIC(8), Brand: Micro One, Origin: Genuine Update: 21/03/2025 - 10:42 AM | | Q.ty | Unit price | | 1 | 6,000 | | 50 | 5,500 | | 100 | 5,000 |
| In stock: 2967 pcs |
| ICL7660CBAZ
| CMOS Voltage Converters Package: SOIC(8), Brand: Intersil, Origin: Genuine Update: 27/07/2026 - 04:53 PM | 36,000 | In stock: 10 pcs |
| B0305S-1WR2
| DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 3.63V
Input Voltage-Min: 2.97V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 02/06/2026 - 11:04 AM | | Q.ty | Unit price | | 1 | 40,000 | | 25 | 39,500 | | 50 | 39,000 |
| In stock: 18 pcs |
| B0505S-1WR2
| DC-DC Voltage Converter Package: DIP(4), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage-Max: 4.5V
Input Voltage-Min: 5.5V
Output Voltage: 5V
Number of Terminals: 4
Operating Temperature: -40-105
Update: 10/06/2026 - 11:37 AM | | Q.ty | Unit price | | 1 | 38,000 | | 50 | 37,500 | | 100 | 37,000 |
| In stock: 123 pcs |
| A2415S-2WR2
| DC-DC Voltage Converter Package: DIP(5), Brand: MORNSUN, Origin: Genuine DC-DC Voltage Converter
Input Voltage: 21.6~26.4V
Output Voltage: ±15V
No of Output: 2
Package: SIPUpdate: 02/06/2026 - 10:58 AM | | Q.ty | Unit price | | 1 | 90,000 | | 50 | 88,000 | | 100 | 86,000 |
| In stock: 16 pcs |
| You are in page 1 / 1 (Total 5 Items ) |
|