| Select | Part No. | Description | Pricing (USD) | Add to card |
| BTS7750G
| Half-Bridge Driver DC Motors 12A Package: SOIC(28), Brand: Infineon Technologies, Origin: Genuine Output Configuration: Half Bridge (2)
Applications: DC Motors, General Purpose
Current - Peak Output: 12A
Voltage - Supply: 1.8V ~ 42V
Voltage - Load: 1.8V ~ 42VUpdate: 22/06/2020 - 10:16 AM | | Q.ty | Unit price | | 1 | 3.60 | | 10 | 3.50 | | 25 | 3.40 | | 50 | 3.30 | | 100 | 3.20 |
| In stock: 20 pcs |
| VNH3SP30TR-E
| Motor Driver Power MOSFET Parallel, PWM Package: MultiPowerSO(30), Brand: ST, Origin: Genuine Update: 16/10/2024 - 01:23 PM | 19.00 | In stock: 10 pcs |
| L6203
| DMOS Full Bridge Driver, 48V 5A, Multiwatt-11 Package: Multiwatt(11), Brand: ST, Origin: Genuine Input Type: Non-Inverting
Number of Outputs 2
Current - Output / Channel 4A
Current - Peak Output 5A
Voltage - Supply 12 V ~ 48 VUpdate: 17/02/2022 - 12:56 PM | | Q.ty | Unit price | | 1 | 7.75 | | 10 | 7.44 | | 25 | 7.13 | | 50 | 6.82 | | 100 | 6.51 |
| In stock: 0 (out of stock) |
| L298P
| Full H-Bridge Driver Parallel 2A PowerSO-20 Package: PowerSO(20), Brand: ST, Origin: Genuine Update: 30/03/2022 - 11:11 AM | 7.50 | In stock: 0 (out of stock) |
| L297D
| Pre-Driver Motor Controller Parallel SO-20 Package: SOIC(20), Brand: ST, Origin: Genuine Output Configuration: Pre-Driver
Interface: Parallel
Applications: General Purpose
Voltage - Supply: 4.75 V ~ 7 V
Operating Temperature: -40°C ~ 150°CUpdate: 01/07/2025 - 03:16 PM | | Q.ty | Unit price | | 1 | 4.25 | | 10 | 4.05 | | 25 | 3.83 | | 50 | 3.65 | | 100 | 3.40 |
| In stock: 9 pcs |
| L293D
| Quadruple Half-H Drivers Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Output Configuration: Half Bridge, (4) Quad
Interface: Parallel
Current - Output: 600mA
Voltage - Supply: 4.5 V ~ 36 V
Voltage - Load: 4.5 V ~ 36 VUpdate: 04/05/2026 - 09:54 AM | | Q.ty | Unit price | | 1 | 2.00 | | 10 | 1.90 | | 25 | 1.80 | | 50 | 1.70 | | 100 | 1.60 |
| In stock: 0 (out of stock) |
| SN754410
| Quadruple Half-H Driver Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Current - Peak: 2A
Number of Configurations: 4
Number of Outputs: 4
Voltage - Supply: 4.5 V ~ 36 VUpdate: 10/01/2019 - 02:22 PM | | Q.ty | Unit price | | 1 | 2.75 | | 10 | 2.62 | | 25 | 2.48 | | 50 | 2.34 | | 100 | 2.20 |
| In stock: 37 pcs |
| L297
| Pre-Driver Motor Controller Parallel DIP20 Package: DIP(20), Brand: ST, Origin: Genuine Update: 26/02/2019 - 01:01 PM | | Q.ty | Unit price | | 1 | 3.75 | | 10 | 3.60 | | 25 | 3.45 | | 50 | 3.30 | | 100 | 3.15 |
| In stock: 100 pcs |
| L298N
| Full H-Bridge Driver Parallel 2A Multiwatt-15 Package: TO-220(15), Brand: ST, Origin: Genuine Update: 20/05/2026 - 01:45 PM | 6.00 | In stock: 13 pcs |
| LM628N-8
| Precision Motion Controller 8 or 12-bit DAC output data Package: DIP(28), Brand: NS, Origin: Genuine 32-bit position, velocity, and acceleration registers
8-bit (or 6+6=12bit Mux) Parallel Output To DAC
Operating Supply: 4.5 to 5.5V,
Operating Supply Current: 110 mAUpdate: 09/06/2023 - 08:38 AM | | Q.ty | Unit price | | 1 | 9.00 | | 10 | 8.55 | | 25 | 8.10 | | 50 | 7.65 | | 100 | 7.20 |
| In stock: 0 (out of stock) |
| LM629N-8
| Precision Motion Controller, 8-bit sign-magnitude PWM out Package: DIP(28), Brand: NS, Origin: Genuine 8-bit Sign-magnitude (+/- 128) PWM Output In 512clks
32-bit position, velocity, and acceleration registers
Operating Supply: 4.5 to 5.5V
Operating Supply Current: 110 mAUpdate: 21/04/2015 - 03:12 PM | | Q.ty | Unit price | | 1 | 4.75 | | 10 | 4.52 | | 25 | 4.28 | | 50 | 4.04 | | 100 | 3.80 |
| In stock: 75 pcs |
| LMD18200T
| 3A, 55V H-Bridge Motion control applications Package: TO-220(11), Brand: NS, Origin: Genuine
Update: 09/06/2026 - 03:33 PM | | Q.ty | Unit price | | 1 | 10.25 | | 10 | 10.00 | | 25 | 9.75 | | 50 | 9.50 | | 100 | 9.25 |
| In stock: 0 (out of stock) |
| LMD18201T
| 3A, 55V H-Bridge Motion control applications Package: TO-220(11), Brand: NS, Origin: Genuine Update: 25/04/2020 - 09:19 AM | | Q.ty | Unit price | | 1 | 6.00 | | 10 | 5.70 | | 25 | 5.40 | | 50 | 5.10 | | 100 | 4.80 |
| In stock: 30 pcs |
| LMD18245T
| 3A, 55V DMOS Full-Bridge Motor Driver TO-220-15 Package: TO-220(15), Brand: NS, Origin: Genuine DMOS power stage rated at 55V and 3A continuous
Low RDS(ON) of typically 0.3Ω per power switch
Digital or analog control of motor current
TTL and CMOS compatible inputsUpdate: 12/08/2015 - 04:26 PM | | Q.ty | Unit price | | 1 | 11.00 | | 10 | 10.45 | | 25 | 9.90 | | 50 | 9.35 | | 100 | 8.80 |
| In stock: 97 pcs |