Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| MOC3020
| 400V Random Phase Triac Driver Output Optocoupler Package: SMD(6), Brand: Fairchild, Origin: Genuine These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operationsUpdate: 16/12/2025 - 09:56 AM | | Q.ty | Unit price | | 1 | 11,000 | | 50 | 10,500 | | 100 | 10,000 |
| In stock: 121 Pcs |
| MOC3021
| Optoisolator Triac Output 4170Vrms 1 Channel Package: SMD(6), Brand: Fairchild, Origin: Genuine Output Type: Triac
Voltage - Isolation: 4170Vrms
Voltage - Off State: 400V
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max): 15mA
Current - Hold (Ih): 100µA (Typ)
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 60mAUpdate: 16/12/2025 - 09:56 AM | | Q.ty | Unit price | | 1 | 9,000 | | 50 | 8,500 | | 100 | 8,000 |
| In stock: 100 pcs |
| MOC3021M
| Optoisolator Triac Output 4170Vrms 1 Channel Package: DIP(6), Brand: ON, Origin: Genuine Update: 25/02/2026 - 10:46 AM | | Q.ty | Unit price | | 1 | 8,000 | | 50 | 7,800 | | 100 | 7,600 |
| In stock: 252 pcs |
| TLP561G
| Photocoupler GaAs Ired & Photo−Triac Package: DIP(6), Brand: Toshiba, Origin: Genuine Update: 22/02/2025 - 02:23 PM | | Q.ty | Unit price | | 1 | 22,000 | | 25 | 21,500 | | 100 | 21,000 | | 250 | 20,000 |
| In stock: 535 pcs |
| MOC3020M
| 400V Random Phase Triac Driver Output Optocoupler Package: DIP(6), Brand: Fairchild, Origin: Genuine Update: 16/12/2025 - 09:54 AM | | Q.ty | Unit price | | 1 | 9,000 | | 50 | 8,500 | | 100 | 8,000 |
| In stock: 352 pcs |
| You are in page 1 / 1 (Total 5 Items ) |
|