Filter:
| Select | Part No. | Description | Pricing (USD) | Add to card |
| CD1206-S01575
| 150mA/100V Switching Chip Diode SMD1206 Package: SMD1206 (3216 Metric), Brand: Bourns Inc., Origin: Genuine Vr(Max): 100V; Io: 150mA
Vf (Max) @ If: 1V @ 50mA
Speed: Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr): 4ns
Current - Reverse Leakage @ Vr: 2.5µA @ 100VUpdate: 05/03/2014 - 08:11 AM | | Q.ty | Unit price | | 1 | 0.13 | | 100 | 0.12 | | 500 | 0.11 | | 1000 | 0.11 | | 5000 | 0.10 |
| In stock: 4363 pcs |
| CD4148WP
| 150mA/75V Switching Chip Diode SMD1206 Package: SMD1206 (3216 Metric), Brand: Crownpro, Origin: Genuine Vr(Max): 75V; Io: 150mA
Vf (Max) @ If: 1V @ 100mA
Reverse Recovery Time (trr): 4ns
Current - Reverse Leakage @ Vr: 5µA @ 75VUpdate: 05/01/2021 - 09:04 AM | | Q.ty | Unit price | | 1 | 0.03 | | 100 | 0.03 | | 500 | 0.03 | | 1000 | 0.03 | | 5000 | 0.02 |
| In stock: 3960 pcs |
| L1SS226LT1G
| DIODE ARRAY 80V 100MA SOT23 Package: SOT23(3), Brand: LRC, Origin: genuine Ultra High speed switching diode
Marking: C3
3000pcs/ Tape & ReelUpdate: 19/06/2019 - 09:24 AM | | Q.ty | Unit price | | 1 | 0.03 | | 100 | 0.02 | | 500 | 0.02 | | 1000 | 0.02 | | 3000 | 0.02 |
| In stock: 1480 pack(10pcs) |
| 1N4148
| 1N4148 Switching Diode Package: DO-35(2), Brand: Semtech, Origin: Genuine Update: 17/04/2026 - 11:29 AM | | Q.ty | Unit price | | 1 | 0.02 | | 100 | 0.01 | | 250 | 0.01 | | 500 | 0.01 | | 1000 | 0.01 |
| In stock: 5128 pcs |
| LL4148
| LL4148 SMD Diode 50mA/100V Package: SOD80(2), Brand: Semtech, Origin: Genuine Update: 18/06/2026 - 02:44 PM | | Q.ty | Unit price | | 1 | 0.02 | | 500 | 0.01 | | 1000 | 0.01 | | 2500 | 0.01 |
| In stock: 7000 pcs |
| LL4448
| LL4448 SMD Diode 100mA/100V Package: SOD80(2), Brand: Semtech, Origin: Genuine Small Signal Fast Switching Diodes
MiniMELF - LL34 case especially suited for automatic surface mounting
VRM = 100 V, VR = 70 V , IF(AV) = 150 mA, Ptot=500mW
2500 pcs / reel, Minimum order 10pcsUpdate: 18/09/2020 - 11:18 AM | | Q.ty | Unit price | | 1 | 0.03 | | 100 | 0.02 | | 250 | 0.02 | | 500 | 0.02 | | 1000 | 0.02 |
| In stock: 3762 pcs |
| MMBD4148A-5H
| MMBD4148A - High Conductance Fast Diode Package: SOT23(3), Brand: Fairchild, Origin: Genuine Update: 12/07/2023 - 10:31 AM | | Q.ty | Unit price | | 1 | 0.05 | | 25 | 0.05 | | 100 | 0.04 | | 250 | 0.04 | | 500 | 0.03 |
| In stock: 3400 pcs |
| You are in page 1 / 1 (Total 7 Items ) |
|