Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 9462642
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
ENC624J600-I/PT
10/100 Base-T/TX Ethernet Controller with SPI Interface-TQFP-64
10/100 Base-T/TX Ethernet Controller with SPI Interface-TQFP-64
Package: TQFP(64), Brand: Microchip, Origin: Genuine
Protocol: Ethernet
Interface: SPI, Parallel
Standards: 10/100 Base-T PHY
Voltage - Supply 3V ~: 3.6V
Current - Supply: 96mA
Update: 22/02/2023 - 03:16 PM
120,000In stock:
50 pcs

DP83848IVV
10/100 Mb/s Ethernet Physical Layer Transceiver
10/100 Mb/s Ethernet Physical Layer Transceiver
Package: LQFP(48), Brand: Texas Instruments , Origin: Genuine
Protocol: Ethernet
Tradename: PHYTER
Data-Rate: 10 Mb/s 100 Mb/s
Voltage - Supply: 3V ~ 3.6V
Operating Temperature: -40°C ~ 85°C

Update: 28/08/2025 - 02:37 PM
Q.tyUnit price
1 43,000
10 42,000
50 41,000
In stock:
30 pcs

W5500
Ethernet Controller 10/100 Base-T/TX PHY SPI Interface
Ethernet Controller 10/100 Base-T/TX PHY SPI Interface
Package: LQFP(48), Brand: WIZnet, Origin: Genuine
 
Update: 20/05/2026 - 12:23 PM
Q.tyUnit price
1 65,000
25 64,000
50 63,000
In stock:
50 pcs

ENC28J60-I/SS
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Package: SSOP(28), Brand: Microchip, Origin: Genuine
Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic
Update: 18/08/2023 - 03:25 PM
Q.tyUnit price
1 85,000
25 84,000
50 83,000
In stock:
40 pcs

LAN8720A
Ethernet RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support
Ethernet RMII 10/100 Ethernet Transceiver with HP Auto-MDIX Support
Package: QFN(24), Brand: Microchip, Origin: Genuine
Type: Transceiver
Data-Rate: 10 Mb/s 100 Mb/s
Protocol: RMII
Number of Drivers/Receivers: 2/2
Duplex: Full
Voltage - Supply: 1.6V ~ 3.6V
Operating Temperature: 0°C ~ 85°C
Update: 22/01/2026 - 09:47 AM
Q.tyUnit price
1 68,000
10 66,000
25 64,000
50 62,000
In stock:
16 pcs

W5100
IC 10/100 Base-T/TX Ethernet PHY Controller
IC 10/100 Base-T/TX Ethernet PHY Controller
Package: LQFP(80), Brand: WIZnet, Origin: Genuine
 
Update: 06/08/2025 - 03:43 PM
130,000In stock:
15 pcs

ENC28J60-I/SP
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Package: DIP(28), Brand: Microchip, Origin: Genuine
Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic
Update: 30/07/2013 - 06:50 PM
Q.tyUnit price
1 70,000
10 68,000
25 66,000
50 64,000
100 62,000
In stock:
192 pcs

ENC28J60-I/SO
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Package: SOIC(28), Brand: Microchip, Origin: Genuine
 
Update: 23/04/2026 - 08:47 AM
Q.tyUnit price
1 70,000
50 69,000
100 68,000
In stock:
60 pcs

KS8721BL
Ethernet 10/100 Base-TX/FX Physical Layer Transceiver
Ethernet 10/100 Base-TX/FX Physical Layer Transceiver
Package: PQFP(48), Brand: MICREL, Origin: Genuine
Number of Transceivers:  1
Data Rate:  10 Mbps, 100 Mbps
Supply Voltage (Min): 2.5V, 3.3 V (single)
Ethernet Connection Type:  100Base-TX, 10Base-T
Update: 05/02/2015 - 09:45 AM
Q.tyUnit price
1 65,000
10 62,000
25 58,500
50 55,300
100 52,000
In stock:
18 pcs

KS8721SL
Ethernet 10/100 Base-TX/FX Physical Layer Transceiver
Ethernet 10/100 Base-TX/FX Physical Layer Transceiver
Package: SSOP(48), Brand: MICREL, Origin: Genuine
Number of Transceivers:  1
Data Rate:  10 Mbps, 100 Mbps
Supply Voltage: 3V ~ 3.6 V (single)
Ethernet Connection Type:  100Base-TX, 10Base-T
Update: 26/08/2022 - 09:39 AM
Q.tyUnit price
1 80,000
10 76,000
25 72,000
50 68,000
100 64,000
In stock:
15 pcs

RTL8019-AS
RTL8019AS
RTL8019AS
Package: TQFP(100), Brand: Realtek, Origin: Genuine
SA Full-Duplex Ethernet Controller with Plug and Play Function
16K byte SRAM built in
Compliant to Ethernet II and IEEE802.3 10Base5, 10Base2, 10BaseT ...
Update: 01/09/2013 - 12:36 PM
Q.tyUnit price
1 80,000
10 76,000
25 72,000
50 86,000
100 64,000
In stock:
0 (out of stock)

FB2022
FB2022 FILTER
FB2022 FILTER
Package: DIP(16), Brand: Bothhand USA
FB2022 TRANSMIT / RECEIVER FILTER
Designed for transmit/receiver filter.
Update: 28/11/2023 - 02:59 PM
Q.tyUnit price
1 12,000
10 11,600
25 11,200
50 10,900
100 10,000
In stock:
0 (out of stock)

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 12 Items )