Today 16/04/2026 - 02:14:05 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
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
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
29
Total accessing:
9106708
Filter by Manufacturer
Select a Manufacturer
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
> 78L05-China
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
78L05-China
100mA 5V Positive voltage regulators
(
Update 20/06/2016
)
Part No.:
78L05-China
Date added::
19/01/2013
Brand:
ST
Origin:
China
Package:
TO92(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
2,000
1,900
1,800
1,700
1,500
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
7210
Quantity:
Note:
Product information
Products equivalent
78L05
100mA 5V Positive voltage regulators
DataSheet
Features
Output current up to 100 mA
Output voltages of 5 V
Thermal overload protection
Short circuit protection
No external components are required
Available in either ± 4 % (AC) or ± 8 % (C) selection
Description
The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
The L78Lxx series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement
Specifications
Product Category
Linear Regulators - Standard
Output Type
Fixed
Polarity
Positive
Output Voltage
5 V
Output Current
0.1 A
Load Regulation
60 mV
Input Voltage
7 V ~ 30 V
Line Regulation
150 mV
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C
PSRR / Ripple Rejection (Typ)
49 dB
Mounting Style
Through Hole
Package / Case
TO-92
Packaging
Bulk
Factory Pack Quantity
2500
add to
www.tme.vn
-
jQuery(this).corner();
L7805CV
(0)
5V 1.5A Positive voltage regulators...
Retail Price:
6,000 VNĐ
Items 27/46