Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 9462701
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L7805CV
5V 1.5A Positive voltage regulators (Thin Gauge frame) (Update 05/02/2018)
Part No.:  L7805CV
Date added::  27/08/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  12074
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
L7805CV - 5V/1.5A Positive voltage regulators  DataSheet

Description

The L78xx series of three-terminal positive regulators is available in TO-220 packages and several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Key Features
  • Output current up to 1.5 A
  • Output voltages of 5 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
Specifications:
Manufacturer STMicroelectronics
Product Category Fixed Voltage Regulators
Output Type Fixed
Regulator Topology Positive Fixed
Voltage - Output 5V
Voltage - Input Up to 35V
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Current - Output 1.5A
Line Regulation 100 mV
Load Regulation 100 mV
PSRR / Ripple Rejection (Typ) 62 dB
Input Voltage Min.  7 V
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220
Packaging Tube
Standard Package 50
Edit by www.tme.vn (31/03/2012)
jQuery(this).corner();
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
jQuery(this).corner();
Heatsink type TO-220, Size 21x15x10...
Retail Price:
jQuery(this).corner();
100mA 5V Positive voltage regulator...
Retail Price:
jQuery(this).corner();
LD1085V50 (263)
Low Dropout (LDO) Regulators 5.0V 3...
Retail Price:
jQuery(this).corner();
L78M05CDT-TR (2136)
5.0V 0.5A Low dropout (LDO) Voltage...
Retail Price:
jQuery(this).corner();
L7805CV-DG (665)
IC REG LDO 5V 1.5A TO220 (Dual Gaug...
Retail Price:
jQuery(this).corner();
12V 0.5A Low dropout (LDO) Voltage ...
Retail Price: