Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9899619
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC1754FBD80
MCU ARM® Cortex™-M3 128KB FLASH LQFP-80 (Update 18/05/2018)
Part No.:  LPC1754FBD80
Date added::  01/12/2012
Brand:  NXP
Origin:  Genuine
Package:  LQFP(80)
Category:  ARM® Cortex™-M3 MCU
Pricing: 
Quantity (pcs)1 - 4 5 - 24 25 - 59 60 - 118 119+
Unit price (USD) 7.50 7.13 6.75 6.38 6.00
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8043
Quantity: 
  1. Product information
  2. Products related
LPC1754FBD80 MCU ARM® Cortex™-M3 128KB FLASH LQFP-80

Datasheets LPC175x
Standard Package 119
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC17xx
Packaging Tray
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 100MHz
Connectivity CAN, I²C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I /O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters A/D 6x12b, D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 80-LQFP
Other Names LPC1754FBD80,551
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price: