Today 12/01/2026 - 09:50:49 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
600
Total accessing:
7445064
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
> AT91SAM7S64A-AU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AT91SAM7S64A-AU
MCU ARM7 64KB FLASH LQFP-64 (Used)
(
Update 04/01/2022
)
Part No.:
AT91SAM7S64A-AU
Date added::
09/10/2012
Brand:
ATMEL
Origin:
Genuine
Package:
LQFP(64)
Category:
ARM7 MCU
Pricing:
210,000 (VNĐ)
Product Unit:
pcs
In stock:
10 pcs
Views:
9876
Quantity:
Note:
Product information
Products related
AT91SAM7S64-AU
MCU ARM7 64KB FLASH LQFP-64
Datasheets
AT91SAM7Szzz Summary
AT91SAM7Szzz
Standard Package
160
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
SAM7S
Packaging
Tray
Core Processor
ARM7®
Core Size
16 / 32-Bit
Speed
55 MHz
Connectivity
I²C, SPI, SSC, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
32
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65 V ~ 1.95 V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Other Names
AT91SAM7S64-AU001
jQuery(this).corner();
18.432M-HC49S-SMD
(398)
18.432 MHz HC-49S SMD Crystal
Retail Price:
4,000 VNĐ
jQuery(this).corner();
SAM7S128HEADER
(0)
AT91SAM7S128 HEADER board
Retail Price:
400,000 VNĐ
jQuery(this).corner();
SAM7S128DEV
(0)
AT91SAM7S128 Dev. Board
Retail Price:
800,000 VNĐ
jQuery(this).corner();
IDCMBH14
(660)
2.54mm 14-PIN Male Box Header
Retail Price:
3,500 VNĐ
Items 2/5