Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 122
Total accessing: 9369380
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
ZIF40-300
ZIF40 Socket 3M (Silver) (Update 06/08/2015)
Part No.:  ZIF40-300
Date added::  14/10/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(40)
Category:  Connectors & Sockets
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 20,000 19,000 18,000 17,000 16,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5927
Quantity: 
  1. Product information
  2. Products related
For easy removal and insertion of IC's for programming and erasing.
Solid lever mechanism and good contact to IC pins.

Features:
  • Ideal for Device Programmers
  • Suitable for 8 pin to 40 pin IC's
  • Zero Insertion Force - Easy Removal
  • Low Contact Resistance when IC Held
  • PCB Pins spacing: 0.6"W x 0.1" centres
  • Pin Dimensions (mm): 0.9W x 0.4T
  • Overall Body Dimensions (mm): 15W x 41L x 11H
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-40
Retail Price: