Today 26/02/2026 - 08:06:25 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
56
Total accessing:
8355000
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
> IRF9540NPBF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF9540NPBF
MOSFET P-CH 100V 23A TO-220AB
(
Update 21/01/2026
)
Part No.:
IRF9540NPBF
Date added::
22/11/2013
Brand:
IR
Origin:
Genuine
Package:
TO-220AB(3)
Category:
P-Channel Power MOSFET
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (VNĐ)
13,000
12,500
12,000
11,500
Product Unit:
pcs
In stock:
502 pcs
Views:
8842
Quantity:
Note:
Product information
Products related
Products equivalent
IRF9540NPBF
MOSFET P-CH 100V 23A TO-220AB
Datasheets
IRF9540NPbF
Standard Package
50
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tube
FET Type
MOSFET P-Channel, Metal Oxide
FET Feature
Standard
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
23A (Tc)
Rds On (Max) @ Id, Vgs
117 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) @ Vgs
97nC @ 10V
Input Capacitance (Ciss) @ Vds
1300pF @ 25V
Power - Max
140W
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Dynamic Catalog
P-Channel Standard FETs
Other Names
*IRF9540NPBF
jQuery(this).corner();
IRF540NPBF
(125)
MOSFET N-CH 100V 33A TO-220AB
Retail Price:
8,000 VNĐ
jQuery(this).corner();
Heatsink-TO220-W
(10957)
Heatsink type TO-220, Size 21x15x10...
Retail Price:
2,000 VNĐ
jQuery(this).corner();
IRF4905PBF
(280)
MOSFET P-CH 55V 74A 200W TO-220AB
Retail Price:
14,000 VNĐ
Items 5/9