Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 56
Total accessing: 10231630
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
nRF24L01
nRF24L01- 2.4GHz Transceiver (Update 09/05/2013)
Part No.:  nRF24L01
Date added::  09/05/2013
Brand:  NORDIC
Package:  QFN(20)
Category:  RF & Wireless
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 57,000 54,000 51,000 48,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  10135
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
nRF24L01  DataSheet
Single Chip 2.4GHz Transceiver For compact, battery operated applications

 
FEATURES
  • Worldwide 2.4GHz ISM band operation 
  • Up to 2Mbps on air data rate
  • Ultra low power operation
  • 11.3mA TX at 0dBm output power
  • 12.3mA RX at 2Mbps air data rate
  • 900nA in power down
  • 22µA in standby-I          
  • On chip voltage regulator
  • 1.9 to 3.6V supply range
  • Enhanced ShockBurst"
  • Automatic packet handling
  • Auto packet transaction handling
  • 6 data pipe MultiCeiver"
  • Air compatible with nRF2401A, 02, E1 and E2
  • Low cost BOM
  • ±60ppm 16MHz crystal
  • 5V tolerant inputs
  • Compact 20-pin 4x4mm QFN package
 BENEFITS
  • A true ultra low power solution enabled by a unique combination of low active mode currents, advanced power management and high air data rate
  • A low cost solution is enabled by high level of integration with a minimum number of low cost external components
  • Enhanced ShockBurst" relaxes requirements and reduced load on the host microcontroller saving on both cost and power consumption
     
 APPLICATIONS
  • Wireless PC Peripherals
  • Mouse, keyboards and remotes
  • 3-in-one desktop bundles
  • Advanced Media center remote controls
  • VoIP headsets
  • Game controllers
  • Sports watches and sensors
  • RF remote controls for consumer electronics
  • Home and commercial automation
  • Ultra low power sensor networks
  • Active RFID
  • Asset tracing systems
  • Toys
 GENERAL DESCRIPTION

The nRF24L01 is a unique wireless solution for compact, battery operated applications with stringent requirements on battery lifetime and cost. The transceiver operates in the license free worldwide 2.4GHz ISM band.

The nRF24L01 integrates a complete 2.4GHz RF transceiver, an RF synthesizer, and full baseband logic including the unique Enhanced ShockBurst" hardware link layer, advanced power management and a high-speed SPI for the host controller interface. No external loop filters, resonators or VCO varactor diodes are required, only a low cost ±60ppm 16MHz crystal, matching circuitry and the antenna.
 

jQuery(this).corner();
16M-SMD2520 (1197)
16MHz SMD 2.5x2.0x0.6 mm Crystal
Retail Price:
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price:
jQuery(this).corner();
nRF24L01+ (110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price: