Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 8356715
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC373N
Octal D-type transparent latch, 3-state, DIP20 (Update 22/12/2022)
Part No.:  74HC373N
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  DIP(20)
Category:  Logic - Latches
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 10,000 9,500 9,000
Product Unit:  pcs
In stock:  80 pcs
Views:  4920
Quantity: 
  1. Product information
  2. Products equivalent
74HC373N - Octal D-type transparent latch; 3-state  DataSheet

General description

The 74HC373; 74HCT373 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC373; 74HCT373 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches.

The 74HC373; HCT373 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes.

When LE is LOW the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When OE is LOW, the contents of the 8 latches are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches.

The 74HC373; 74HCT373 is functionally identical to:

  • 74HC533; 74HCT533: but inverted outputs
  • 74HC563; 74HCT563: but inverted outputs and different pin arrangement
  • 74HC573; 74HCT573: but different pin arrangement
Features
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to the 74HC563; 74HCT563, 74HC573; 74HCT573 and 74HC533; 74HCT533
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2 000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85Cel and from -40 Cel to +125 Cel
Xem thêm: http://www.nxp.com/#/pip/pip=[pip=74HC_HCT373_3]|pp=[t=pip,i=74HC_HCT373_3]
jQuery(this).corner();
74HC573D (544)
Octal D-type transparent latch, 3-s...
Retail Price: