Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 20
Total accessing: 9352935
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX3232CDR
RS-232 Interface IC 3-5.5V Mult-Ch RS232, SOIC16 (Update 11/05/2026)
Part No.:  MAX3232CDR
Date added::  29/05/2013
Origin:  Genuine
Package:  SOIC(16)
Category:  RS-232 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 16,000 15,000 14,000
Product Unit:  pcs
In stock:  124 pcs
Views:  12631
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MAX3232CDR SOIC16  Datasheet

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver

 Features
  • RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
  • Meets or Exceeds the Requirements of TIA/EIA-232-F and ITU v.28 Standards
  • Operates With 3-V to 5.5-V VCC Supply
  • Operates up to 250 kbit/s
  • Two Drivers and Two Receivers
  • Low Supply Current... 300 µA Typical
  • External Capacitors... 4 × 0.1 µF
  • Accepts 5-V Logic Input With 3.3-V Supply
  • Alternative High-Speed Pin-Compatible Device (1 Mbit/s)
    • -SNx5C3232
Applications
  • Battery
  • Powered Systems
  • PDAs, Notebooks, Laptops, Palmtop PCs, and Hand-Held Equipment
 Description

The MAX3232 device consists of two line drivers, two line receivers, and a dual charge-pump circuit with ±15-kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3-V to 5.5-V supply. The devices operate at data signaling rates up to 250 kbit/s and a maximum of 30-V/µs driver output slew rate.

 

jQuery(this).corner();
100nF/50V 20% Multilayer Ceramic Ca...
Retail Price:
jQuery(this).corner();
1uF/16V ±10% X7R SMD-0805 Capacitor
Retail Price:
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 32K LQFP-48
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-100
Retail Price:
jQuery(this).corner();
DB9-PM (493)
DB9 Type Male PCB Mount Connector
Retail Price:
jQuery(this).corner();
100mW wireless data link module
Retail Price:
jQuery(this).corner();
TMC-05 (22)
Passive RS-232 to RS-485, Port-Powe...
Retail Price:
jQuery(this).corner();
SP485EEN (84)
IC TXRX RS485 HALF DUPLEX SOIC-8
Retail Price:
jQuery(this).corner();
MAX232N (508)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
MAX232DR (275)
Dual EIA-232 Drivers / Receivers, S...
Retail Price:
jQuery(this).corner();
SP213EEA (127)
RS232 Transceiver, High ESD, Low po...
Retail Price:
jQuery(this).corner();
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
+5V-Powered, Multichannel RS-232 Dr...
Retail Price: