Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 8356719
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TJA1040T
High-speed CAN transceiver with standby mode (Update 02/11/2018)
Part No.:  TJA1040T
Date added::  06/07/2012
Brand:  NXP
Origin:  Genuine
Package:  SOIC(8)
Category:  CAN Transceives
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 1.60 1.52 1.44 1.36 1.28
Product Unit:  pcs
In stock:  195 pcs
Views:  7439
Quantity: 
  1. Product information
  2. Products related
TJA1040T High-speed CAN transceiver with standby mode

Datasheets TJA1040
Standard Package 2,000
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Series -
Packaging  Tube
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Other Names TJA1040TD
jQuery(this).corner();
TRANSCEIVER CAN HI-SPD 8-DIP
Retail Price:
jQuery(this).corner();
TRANSCEIVER CAN HI-SPD 8-SOIC
Retail Price:
jQuery(this).corner();
CAN CONTROLLER W/SPI 18DIP
Retail Price:
jQuery(this).corner();
CAN CONTROLLER W/SPI 18-SOIC
Retail Price: