Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 8355066
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L297D
Pre-Driver Motor Controller Parallel SO-20 (Update 01/07/2025)
Part No.:  L297D
Date added::  04/04/2014
Brand:  ST
Origin:  Genuine
Package:  SOIC(20)
Category:  Motor Driver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 85,000 81,000 76,500 73,000 68,000
Product Unit:  pcs
In stock:  9 pcs
Views:  9360
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
L297D Pre-Driver Motor Controller Parallel SO-20

Datasheets L297
Other Related Documents L297 View All Specifications
L297 View All Specifications
Standard Package 40
Category Integrated Circuits (ICs)
Family PMIC - Motor, Bridge Drivers
Series -
Packaging  Tube 
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver
Interface Parallel
Applications General Purpose
Current - Output -
Voltage - Supply 4.75 V ~ 7 V
Voltage - Load -
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Dynamic Catalog Controllers

TWO PHASE BIPOLAR STEPPER MOTOR CONTROL CIRCUIT
jQuery(this).corner();
L298N (90)
Full H-Bridge Driver Parallel 2A Mu...
Retail Price:
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price:
jQuery(this).corner();
L298P (0)
Full H-Bridge Driver Parallel 2A Po...
Retail Price:
jQuery(this).corner();
L297 (100)
Pre-Driver Motor Controller Paralle...
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price: