Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 9782184
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
EM4095HMSO16A
Read/Write Analog Front End for 125kHz RFID Basestation (Update 13/05/2017)
Part No.:  EM4095HMSO16A
Date added::  10/07/2013
Origin:  Genuine
Package:  SOIC(16)
Category:  RFID Read/Write
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 59,000 52,000 48,000 45,000 40,000
Product Unit:  pcs
In stock:  105 pcs
Views:  15198
Quantity: 
  1. Product information
  2. Products related
EM4095 - 125KHz-134 KHz, Read write analog front end for RFID basestation  DataSheet

General description
The EM4095 (previously named P4095) chip is a CMOS integrated transceiver circuit intended for use in an RFID basestation to perform the following functions:
- antenna driving with carrier frequency
- AM modulation of the field for writable transponder
- AM demodulation of the antenna signal modulation induced by the transponder
- communicate with a microprocessor via simple interface.

Features
  • Integrated PLL system to achieve self adaptive carrier frequency to antenna resonant frequency
  • No external quartz required
  • 100 to 150kHz carrier frequency range
  • Direct antenna driving using bridge drivers
  • Data transmission by OOK (100% Amplitude Modulation) using bridge driver
  • Externally adjustable modulation index
  • Multiple transponder protocol compatibility (Ex: EM4100, EM4102, EM4150, EM4170, EM4069.)
  • Sleep mode consumption 1µA
  • USB compatible power supply range
  • -40 to +85°C temperature range
  • Plastic package SO16 or PSOP2 16
Applications
  • Car immobiliser
  • Hand held reader
  • Low cost reader 
Tools
EM4095 Hardware Environment Calculation Tool
Use this excel spreadsheet to calculate the components needed for use in conjunction with EM4095
192 Kb
EM4095 RFID Demo Reader
This 125kHz RFID reader supports the majority of EM Microelectronic's low freqency transponder ICs. The development reader serves as a reference design for reader manufacturers and comes with:

- Hardware schematics
- PCB Layout Gerber Files
- Microcontroller source code (easily portable C Language)
- PC software (allowing the user to operate with a large selection of RFID tags)
   export OrCAD

jQuery(this).corner();
125KHz RFID Tags, Blue color
Retail Price:
jQuery(this).corner();
125KHz RFID Tags, Yellow color
Retail Price: