Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 20
Total accessing: 8350508
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF4905PBF
MOSFET P-CH 55V 74A 200W TO-220AB (Update 23/12/2025)
Part No.:  IRF4905PBF
Date added::  10/12/2025
Origin:  Genuine
Package:  TO-220AB(3)
Category:  P-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.70 0.68 0.65 0.63
Product Unit:  pcs
In stock:  280 pcs
Views:  461
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
IRF4905PBF MOSFET P-CH 55V 74A 200W TO-220AB

Datasheets IRF4905PBF
Category Discrete Semiconductor Products
Mfr Infineon Technologies
Series HEXFET®
Packaging  Tube 
FET Type MOSFET P-Channel
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 74A (Tc)
Rds On (Max) @ Id, Vgs 20mOhm @ 38A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 180nC @ 10V
Input Capacitance (Ciss) @ Vds 3400pF @ 25V
Power - Max 200W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Dynamic Catalog P-Channel Standard FETs
Other Names *IRF4905

jQuery(this).corner();
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
jQuery(this).corner();
Heatsink type TO-220, Size 21x15x10...
Retail Price:
jQuery(this).corner();
MOSFET P-CH 100V 23A TO-220AB
Retail Price:
jQuery(this).corner();
IRF9630PBF (572)
MOSFET P-CH 200V 6.5A TO-220AB
Retail Price: