Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 9902682
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2576T-5.0
52KHz 5.0V/3A Switching Converters, Regulators & Controllers (Update 20/05/2026)
Part No.:  LM2576T-5.0
Date added::  05/11/2013
Brand:  NS
Origin:  Genuine
Package:  TO-220(5)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 14,000 13,300 12,600 11,900 11,200
Product Unit:  pcs
In stock:  330 pcs
Views:  10140
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LM2576T-5.0 TO-220(5) Package  DataSheet

SIMPLE SWITCHER® 3A Step-Down Voltage Regulator, 5V / 3A, Frequency Switching 52 KHz

 Features:
  • 5V output version ±4% max over line and load conditions 
  • Guaranteed 3A output current 
  • Wide input voltage range, 40V up to 60V for HV version 
  • Requires only 4 external components 
  • 52 kHz fixed frequency internal oscillator 
  • TTL shutdown capability, low power standby mode 
  • High efficiency 
  • Uses readily available standard inductors 
  • Thermal shutdown and current limit protection 
  • P+ Product Enhancement tested
 Applications
  • Simple high-efficiency step-down (buck) regulator 
  • Efficient pre-regulator for linear regulators 
  • On-card switching regulators 
  • Positive to negative converter (Buck-Boost) 
Specificatons:
 Standard Package  45 / Tube
 Family  PMIC - Voltage Regulators
 DC DC Switching Regulators
 Series  SIMPLE SWITCHER®
 Type  Step-Down (Buck)
 Output Type  Fixed
 Number of Outputs  1
 Voltage - Output  5V
 Voltage - Input  4 V ~ 40 V
 PWM Type  Voltage Mode
 Frequency - Switching  52kHz
 Current - Output  3A
 Operating Temperature  -40°C ~ 125°C
 Mounting Type  Through Hole
 Package / Case  TO-220-5
 Supplier Device Package  TO-220-5
 Description

The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version.

Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator.

The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required.

A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.

Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 µA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
jQuery(this).corner();
LD26W8-101N (1484)
100uH/3A 26x8mm Inductor
Retail Price:
jQuery(this).corner();
IN5822 (1047)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
3A 40V Schottky Rectifier Diode SMC
Retail Price:
jQuery(this).corner();
100uH/3A D9xH12mm inductor
Retail Price:
jQuery(this).corner();
L127H-101M (1158)
100uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
L127H-331M (1085)
330uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
LM2576S-5.0 (1081)
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
MP2365DN (232)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
150KHz ADJ.V/3A Switching Converter...
Retail Price: