Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 9780319
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74LS07
Hex Buffers/Drivers (With Open Collector High-Voltage Ouputs), DIP14 (Update 14/01/2015)
Part No.:  74LS07
Date added::  02/12/2023
Brand:  Renesas
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 12,000 11,400 10,800 10,200 9,600
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5269
Quantity: 
  1. Product information
74LS07 - Hex Buffers/Drivers (With Open Collector High-Voltage Ouputs)  Data Sheet

Features
  • Convert TTL Voltage Levels to MOS Levels
  • High Sink-Current Capability
  • Input Clamping Diodes Simplify System Design
  • Open-Collector Driver for Indicator Lamps and Relays
  • Inputs Fully Compatible With Most TTL Circuits

Description

These TTL hex buffers/drivers feature high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays), and also are characterized for use as buffers for driving TTL inputs. The SN5407 and SN7407 have minimum breakdown voltages of 30 V, and the SN5417 and SN7417 have minimum breakdown voltages of 15 V. The maximum sink current is 30 mA for the SN5407 and SN5417 and 40 mA for the SN7407 and SN7417.

These devices perform Boolean function Y = A in positive logic.

These circuits are completely compatible with most TTL families. Inputs are diode clamped to minimize transmission-line effects, which simplifies design. Typical power dissipation is 145 mW, and average propagation delay time is 14 ns.