Today 16/07/2026 - 07:25:40 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
WCH-Link Emulator and Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
ATMEL Microcontroller
8051 Microcontroller
ATMega AVR MCU
Tiny AVR Microcontroller
AT Xmega AVR
ARM Microcontroller
Microchip Microcontroller
PIC12F MCUs
PIC16F MCUs
PIC18F MCUs
dsPIC30/33F MCUs
PIC24F MCUs
NXP Microcontroller
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
87
Total accessing:
9798335
Filter by Manufacturer
Select a Manufacturer
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
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Power Management ICs
>
Volt References & Reset
> MCP130T-270I/TT
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP130T-270I/TT
Supervisory Circuit w/5K Pull-Up Active Low
(
Update 28/10/2024
)
Part No.:
MCP130T-270I/TT
Date added::
08/05/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOT23(3)
Category:
Supervisory Circuits
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
19,000
18,500
18,000
Product Unit:
pcs
In stock:
344 pcs
Views:
7047
Quantity:
Note:
Product information
MCP130T-270I/TT
Microcontroller Supervisory Circuit with Open Drain Output
DataSheet
Descriptions
The MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP130 features an open drain output with internal 5K ohm internal pull-up resistor. MCP130 has active low reset and is available in a choice of seven different trip voltages.
Features
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
Precision monitoring of 3V, 3.3V and 5V systems
7 voltage trip points available
Active low RESET pin
Open drain output
Internal pull-up resistor (5 kΩ) for MCP130
Holds RESET for 350 ms (typical)
RESET to VCC = 1.0V
Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
45 μA typical operating current
Temperature range:
Industrial (I): -40°C to +85°C
Specifications
Family
Supervisors
Type
Simple Reset / Power-On Reset
Number of Voltages Monitored
1
Output
Open Drain or Open Collector
Monitored Voltage
3 V, 3.3 V, 5 V
Reset
Active Low
Manual Reset
Not Resettable
Reset Timeout
150 ms Minimum
Watchdog
No Watchdog
Undervoltage Threshold
2.55 V
Overvoltage Threshold
2.7V
Operating Temperature
-40°C ~ 85°C
Supply Voltage
1 V ~ 5.5 V
Supply Current (Typ)
60 uA
Mounting Type
Surface Mount
Package / Case
TO-23-3
Packaging
Tape & Reel (TR)
Standard Package
3,000
add to
www.tme.vn
-
Items 5/6