Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 91
Total accessing: 9899073
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
CR2032-Holder-H
CR2032 Button Cell Holder - Horizontal (Update 09/03/2026)
Part No.:  CR2032-Holder-H
Date added::  29/10/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  CR2032 Battery Holder
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 2,500 2,400 2,200 2,100 2,000
Product Unit:  pcs
In stock:  889 pcs
Views:  12416
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

Single Cell Battery Holders
Suitable for 3 Volt coin cell batteries like CR2032
Tin Nickel Plate Contacts
Battery Size: 23mm
Dimensions: 1.09" Dia x 1.22" L x 0.34" H (27.8mm x 31mm x 8.5mm)

This space saving design allows components to be placed under the holder. This is ideal when board space is more important then board height.

Features:
 

  • Low profile for high density packaging
  • Contacts feature clearly marked polarities to help guard against improper insertion.
  • Reliable spring tension assures low contact resistance
  • Retains battery securely to withstand shock and vibration
  • Unique notched slots assure quick and easy battery insertion and replacement
  • Base material UL Rated 94V-0.
  • Impervious to most industrial solvents
  • Operating temperature range: -60°F to +293°F (-50°C to +145°C)
  • Advanced air-flow design pattern enhances air circulation around battery.

Applications:
 

  • RTC Clocks
  • Computer memory, power transfers, and back up systems
  • Video and telecommunications power back up
  • Preprogrammed video and electronic games
  • Microprocessors and Microcomputer memory hold (desktop and laptop apps)
  • Industrial and Commercial security and alarm systems
  • Communications power sources PC/104 applications
jQuery(this).corner();
RTC Clock / Calendar I2C DIP-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C DIP-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar Serial DIP-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar Serial SOIC-8
Retail Price:
jQuery(this).corner();
CR2032 (495)
3V Lithium Battery cell 20mm
Retail Price:
jQuery(this).corner();
DS1307Z+ (125)
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
CR2032 Button Cell Holder - Vertica...
Retail Price:
jQuery(this).corner();
1 Farad 5.5V Super Capacitor, Size ...
Retail Price:
jQuery(this).corner();
0.22 Farad 5.5V Super Capacitor
Retail Price: