Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 9780311
 
Filter by Manufacturer

Semiconductor & Sensor >
Mosfets & FETs > DIP Package > IRF9540NPBF
Images are for reference only, Please See Product Specifications
IRF9540NPBF
MOSFET P-CH 100V 23A TO-220AB (Update 18/06/2026)
Part No.:  IRF9540NPBF
Date added::  22/11/2013
Brand:  IR
Origin:  Genuine
Package:  TO-220AB(3)
Category:  P-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 10,000 9,500 9,000
Product Unit:  pcs
In stock:  650 pcs
Views:  9111
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
IRF9540NPBF MOSFET P-CH 100V 23A TO-220AB

Datasheets IRF9540NPbF
Standard Package  50
Category Discrete Semiconductor Products
Family FETs - Single
Series HEXFET®
Packaging  Tube 
FET Type MOSFET P-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 23A (Tc)
Rds On (Max) @ Id, Vgs 117 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 97nC @ 10V
Input Capacitance (Ciss) @ Vds 1300pF @ 25V
Power - Max 140W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Dynamic Catalog P-Channel Standard FETs
Other Names *IRF9540NPBF
jQuery(this).corner();
IRF540NPBF (542)
MOSFET N-CH 100V 33A TO-220AB
Retail Price:
jQuery(this).corner();
Heatsink type TO-220, Size 21x15x10...
Retail Price:
jQuery(this).corner();
IRF4905PBF (599)
MOSFET P-CH 55V 74A 200W TO-220AB
Retail Price: