Today 26/02/2026 - 11:29:20 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
67
Total accessing:
8357683
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
> TIP42C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TIP42C
PNP Power Transistor 100V, 6A, 65W
(
Update 26/04/2021
)
Part No.:
TIP42C
Date added::
03/04/2013
Brand:
Fairchild
Origin:
Genuine
Package:
TO-220(3)
Category:
PNP Power Transistor
Pricing:
Quantity (Pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
8,000
7,800
7,600
7,400
7,200
Product Unit:
Pcs
In stock:
616 Pcs
Views:
8742
Quantity:
Note:
Product information
Products related
TIP42C
- PNP Epitaxial Silicon Transistor
DataSheet
Features
Medium Power Linear Switching Applications
Complement to TIP41/TIP41A/TIP41B/TIP41C
Applications
GENERAL PURPOSE CIRCUITS
AUDIO AMPLIFIER
POWER LINEAR AND SWITCHING
Specifications:
Manufacturer
Fairchild Semiconductor
Product Category
Transistors Bipolar (BJT)
RoHS
Yes
Transistor Polarity
PNP
Collector- Emitter Voltage V
CEO
Max
100 V
Emitter- Base Voltage V
EBO
- 5 V
Maximum DC Collector Current I
C
6 A
DC Collector / Base Gain h
EF
Min
15 @ 3A, 4V
Configuration
Single
Maximum Operating Frequency
3 MHz
Operating Temperature
- 65
o
C to + 150
o
C
Continuous Collector Current
- 6 A
Power Dissipation
65 W
Mounting Style
Through Hole
Package / Case
TO-220-3
jQuery(this).corner();
TIP41C
(498)
NPN Power Transistor 100V, 6A, 65W
Retail Price:
10,000 VNĐ
Items 10/23