Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 9781039
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC138N
3-to-8 line decoder, demultiplexer; inverting, DIP16 (Update 27/12/2025)
Part No.:  SN74HC138N
Date added::  02/12/2023
Origin:  Genuine
Package:  DIP(16)
Category:  Logic - Signal Switches, Multiplexers, Decoders
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 8,000 7,900 7,800 7,700
Product Unit:  pcs
In stock:  256 pcs
Views:  4969
Quantity: 
  1. Product information
SN74HC138N 3-to-8 line decoder, demultiplexer; inverting, DIP16

Datasheets SN54HC138, SN74HC138
Standard Package 25
Category Integrated Circuits (ICs)
Family Logic - Signal Switches, Multiplexers, Decoders
Series 74HC
Packaging Tube
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Online Catalog 74HC