Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 92
Total accessing: 9899074
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMBT2222A
NPN General-Purpose Amplifier SMD Transistor (Update 19/03/2026)
Part No.:  MMBT2222A
Date added::  23/08/2013
Brand:  ON
Origin:  Genuine
Package:  SOT23(3)
Category:  NPN SMD Transistors
Pricing: 
Quantity (pcs)1 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.03 0.03 0.03 0.02
Product Unit:  pcs
In stock:  3610 pcs
Views:  10061
Quantity: 
  1. Product information
MMBT2222A- NPN General-Purpose Amplifier SMD Transistor

 
Datasheets MMBT2222A Datasheet
Standard Package  3,000
Category Discrete Semiconductor Products
Family Transistors (BJT) - Single
TOP Mark 1P
Packaging  Tape & Reel (TR) 
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 350mW
Frequency - Transition 300MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Dynamic Catalog NPN Transistors
Other Names MMBT2222AFSTR
 

MMBT2222A Device package