Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 96
Total accessing: 9899078
 
Filter by Manufacturer
Insulation-Displacement Connector (IDC)
Connected to the conductor(s) of an insulated wire or cable by a connection process which forces a selectively sharpened blade or blades through the insulation, bypassing the need to strip the wire of insulation before connecting. When properly made, the connector blade cold-welds to the wire, making a highly reliable gas-tight connection.
Such connections are usually seen in low-current applications such as telecoms, networking and signal connections between parts of an electronic or computer system.
 

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
IDCC20
2.54mm 20-PIN IDC Socket connector (Update 24/01/2026)
Part No.:  IDCC20
Date added::  29/12/2012
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(20)
Category:  IDC Connectors
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.20 0.19 0.18 0.17 0.15
Product Unit:  pcs
In stock:  1112 pcs
Views:  9403
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
20-PIN IDC Socket Connector
  • Ideal for JTAG / AVR HV-Parallel Programmer / Port Bus and LCD Connections...
  • Mates with standard IDC Male Box Headers or standard double headers
  • 2.54mm (0.1") pin spacing
  • Current Rating Up to 1A
  • Locking Connector Included
  • Temperature Rating: -55oC to +105oC
jQuery(this).corner();
STK500_USB ISP/HV PROG
Retail Price:
jQuery(this).corner();
MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price:
jQuery(this).corner();
IC MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
LCD1602-B (100)
LCD 1602-Blue/White
Retail Price:
jQuery(this).corner();
2004A (57)
LCD 20x4 Blue/White
Retail Price:
jQuery(this).corner();
LCD2002-B (99)
LCD 20x2 Blue/White
Retail Price:
jQuery(this).corner();
MCU 8/16 BIT 128KB FLASH TQFP-100
Retail Price:
jQuery(this).corner();
2.54mm 40x2 Double Female Header (G...
Retail Price:
jQuery(this).corner();
2.54mm 40x1 Single Female Header (G...
Retail Price:
jQuery(this).corner();
IDCC10 (1992)
2.54mm 10-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCC6 (979)
2.54mm 6-PIN IDC Socket Connector
Retail Price: