Today 26/02/2026 - 06:25:17 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
117
Total accessing:
8353362
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
> MCP23017-E/SP
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP23017-E/SP
MCP23017-E/SP
(
Update 18/08/2010
)
Part No.:
MCP23017-E/SP
Date added::
18/08/2010
Brand:
Microchip
Origin:
Package:
DIP(28)
Category:
I/O Port Interface
Pricing:
Quantity (pcs)
1 - 9
10 - 49
50+
Unit price (VNĐ)
30,000
28,000
26,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
14481
Quantity:
Note:
Product information
MCP23017/MCP23S17 Data Sheet
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes
Parameter Name
Value
Device Description
16-bit I/O Port Expander
Operating Voltage Range (V)
1.8 to 5.5
Operating Temp Range (°C)
-40 to 125
Interface
I²C™
Max. Bus Frequency (kBits/s)
1700
Product link:
http://www.microchip.com/wwwproducts/Devices.aspx?dDocName=en023499#1
Items 1/2