Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 9781039
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP3204-CI/P
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR (Update 10/07/2026)
Part No.:  MCP3204-CI/P
Date added::  12/11/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(14)
Category:  12-bit ADC
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (USD) 3.25 3.20 3.15
Product Unit:  pcs
In stock:  10 pcs
Views:  9083
Quantity: 
  1. Product information
MCP3204-CI/P 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR

Datasheets MCP3204, 3208
Development Tools Catalog
Categories Integrated Circuits (ICs) - Data Acquisition - Analog to Digital Converters (ADC)
Manufacturer Microchip Technology
Series -
Packaging Tube 
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP