Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 9899082
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2003AP
ULN2003AP - DIP16 (Update 24/03/2022)
Part No.:  ULN2003AP
Date added::  18/10/2013
Brand:  Toshiba
Origin:  Genuine
Package:  DIP(16)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (USD) 0.95 0.93 0.90
Product Unit:  pcs
In stock:  573 pcs
Views:  5597
Quantity: 
  1. Product information
ULN3003APG  DataSheet

The ULN2003APG Series are high−voltage, high−current darlington drivers comprised of seven NPN darlington pairs.
All units feature integral clamp diodes for switching inductive loads.
Applications include relay, hammer, lamp and display (LED) drivers.
The suffix (G) appended to the part number represents a Lead (Pb)-Free product.

Features
  • Input Base Resistor 2,7 Kohm
  • Output current (single output): 500 mA max
  • High sustaining voltage output: 50 V min
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • Package Type-APG: DIP-16pin