Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 7442048
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BAT54-KL1
200mA 30V Schottky Barrier Diode (Update 12/04/2021)
Part No.:  BAT54-KL1
Date added::  21/03/2012
Brand:  ZETEX
Origin:  Genuine
Package:  SOT23(3)
Category:  Schottky Diode
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2999 3000+
Unit price (VNĐ) 1,500 1,350 1,275 1,200 1,125
Product Unit:  pcs
In stock:  2236 pcs
Views:  7299
Quantity: 
  1. Product information
BAT54-KL1 200mA 30V Schottky Barrier Diode

Datasheets BAT54T, AT, CT, ST Datasheet
Standard Package 3,000
Category Discrete Semiconductor Products
Family Diodes, Rectifiers - Single
Series -
Packaging Tape & Reel (TR)
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Operating Temperature - Junction -65°C ~ 125°C
Other Names BAT54T7