Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9781027
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATtiny13A-SU
MCU 8BIT 1KB FLASH SOIC-8 (Update 23/08/2023)
Part No.:  ATtiny13A-SU
Date added::  19/01/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIJ(8)
Category:  AVR® ATtiny
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.35 1.30 1.25 1.20
Product Unit:  pcs
In stock:  177 pcs
Views:  6274
Quantity: 
  1. Product information
ATtiny13A-SU MCU 8BIT 1KB FLASH SOIC-8

Datasheets ATTINY13A Manual
ATTINY13A Summary
Standard Package  95
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATtiny
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 6
Program Memory Size 1KB (512 x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.209", 5.30mm Width)
Other Names ATTINY13ASU