Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 116
Total accessing: 10252683
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TAS5630BPHD
TAS5630B 300-W Stereo and 400-W Mono PurePath™ HD Analog-Input Power Stage (Update 18/02/2023)
Part No.:  TAS5630BPHD
Date added::  17/02/2023
Origin:  Genuine
Package:  HTQFP(64)
Category:  Power Amplifier IC
Pricing:  320,000 (VNĐ)
Product Unit:  pcs
In stock:  10 pcs
Views:  3164
Quantity: 
  1. Product information
TPA3116D2DADR - 50-W Stereo, 100-W Mono Filter-Free Class-D Stereo Amplifier Family With AM Avoidance Active
 DataSheet

Categories Integrated Circuits (ICs)
Linear - Amplifiers - Audio
Mfr Texas Instruments
Series PurePath™
Product Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply 25V ~ 52.5V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
Base Product Number TAS5630