Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 22
Total accessing: 9900614
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
T56 Programmer
Máy nạp đa năng giao tiếp USB (Update 24/02/2025)
Part No.:  T56 Programmer
Date added::  07/12/2022
Origin:  Genuine
Category:  Universal Programmer
Pricing:  232.50 (USD)
Product Unit:  Set
In stock:  0 (out of stock)
Views:  5724
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
T56 Universal Programmer

Features:
Carefully built low-cost professional programmer, high-density chip production process, a unified user interface, easy to use, functional integrity, application software, reliable operation, code small, faster xecution. Supported operating system: WINXP/WIN7/WIN8/WIN10//WIN10/WIN11 32-bit or 64-bit operating system.

Supports wider chip range, larger capacity, faster speed:
  • Supported Devices: 34.927 +
  • Support chip model: 24/25/26/93 serial EEPROM, 27/28/29/36/37/39/49/50 EPROM, Paged EPROM, FLASH memory (NOR, NAND, SPI NAND, EMMC, NVRAM, SRAM, CPLD (GAL), etc.
  • Support package: add DIP42/PLCC44/SOP44/QFP44/TSOP48/TSOP56/BGA48/BGA63/BGA64 /BGA100/BGA153/BGA162/BGA169/BGA221 on the basis of TL866II.
  • NAND EMMC supports maximum capacity up to 256G
  • Support Logic IC Testing
  • Support VGA_HDMI ISP and VGA Tools

Programmer parameters

(1). 32-bit MCU 200MHZ + Xilinx SP6 FPGA structure, USB2.0 HS 480MHZ transmission

(2). 56 pin full drive IO design. All pins have a maximum operating frequency of 50MHZ and high reliability.

(3). Stable and reliable 8Pins in-circuit programming interface, the wire Lehgth is more than 30CM,
       and it can communicate reliably at 25MHZ.
       25 series / EMMC in-circuit programming with a maximum clock frequency of 40MHZ-50MHZ

(4). VCC voltage 1.2-6.5V 64 levels adjustable,
       VPP voltage 6.5-25V 64 levels adjustable.
       IO communication signal voltage continuously adjustable 1.2V-3.6V
       VCC 120MA-320MA overcurrent protection continuously adjustable
       VPP 120MA overcurrent protection.

(5). Power consumption: 5V <500MA. All chips do not need external power supply.
       It can be connected to an external power supply 5V-5.5V 500MA for multipile programming.
       The external power can be powered by a cell phone charger can be seen everywhere.
       The programmer has multiple protections for the external power supply:
       overvoltage protection / reverse connection protection / overcurrent protection / low voltage prompt.

(6). Write EMMC Speed: 12MB/s-25MB/s
       Reading EMMC speed: 14MB/s-45MB/s is 2-5 times faster than similar programmers.
       (This is important for large-capacity chips, 64GB EMMC chips,
       If 10MB/s (the average programmer cannot reach 10MB/s) reading takes 6400 seconds,
       T56 can usually reach more than 20MB/s, as long as about 3000 seconds)
       Ability to handle extremely high speeds, meaning that programmer hardware has greater stability at lower speeds

(7). Open self-test function, self-check each VPP/VCC /GND/IO  

T48/T56/TL866II instruction manual (English).pdf
More infomation in XGecu link : T56 Universal programmer 
jQuery(this).corner();
Adapter SOIC-8 to DIP-8
Retail Price:
jQuery(this).corner();
UV EPROM Erase Tool
Retail Price:
jQuery(this).corner();
Adapter PLCC32 to DIP32 Push Up
Retail Price:
jQuery(this).corner();
Socket Adapter TQFP44 to DIP44
Retail Price:
jQuery(this).corner();
AD-SOP20 (41)
Adapter SOP20
Retail Price:
jQuery(this).corner();
Adapter SOP28 to DIP28
Retail Price:
jQuery(this).corner();
Socket Adapter PLCC44-to-DIP44 Push...
Retail Price:
jQuery(this).corner();
Socket Adapter TQFP32 to DIP32
Retail Price:
jQuery(this).corner();
Socket Adapter TSOP32/48/56 to DIP-...
Retail Price:
jQuery(this).corner();
UV Light EPROM Erase Tool
Retail Price:
jQuery(this).corner();
T29F2G16ABAEAWP-AIT:E FLASH-NAND Me...
Retail Price:
jQuery(this).corner();
Extremely fast universal USB interf...
Retail Price:
jQuery(this).corner();
USB Interfaced Ultra-high Device Pr...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Extremely fast universal USB/LPT in...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB 3.0
Retail Price: