Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 14
Total accessing: 9781362
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AP2112K-3.3TRG1
3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output (Update 22/11/2025)
Part No.:  AP2112K-3.3TRG1
Date added::  03/12/2022
Brand:  Diodes Inc.
Origin:  Genuine
Package:  SOT23(5)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 10,000 9,500 9,000
Product Unit:  pcs
In stock:  94 pcs
Views:  3587
Quantity: 
  1. Product information
AP2112K-3.3TRG1 3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output

Datasheets AP2112K
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 600mA
Voltage Dropout (Max) 0.4V @ 600mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Quiescent (Iq) 80 µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5