Today 26/02/2026 - 08:02:36 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
137
Total accessing:
8354978
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
> 4D03WAJ0151T5E
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
4D03WAJ0151T5E
150R 1/10W 5% Chip Resistor Array (SMD0603x4)
(
Update 26/04/2023
)
Part No.:
4D03WAJ0151T5E
Date added::
17/06/2022
Brand:
UniOhm
Origin:
Genuine
Package:
SMD1206 (3216 Metric)(8)
Category:
Resistor Array
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.10
0.10
0.09
0.09
0.08
Product Unit:
pcs
In stock:
5000 pcs
Views:
1595
Quantity:
Note:
Product information
4D03WAJ0151T5E
150R 1/10W 5% Chip Resistor Array x4
Datasheets
UniOhm_Resistor_array.pdf
Standard Package
5,000
Category
Resistors
Family
Resistor Networks, Arrays
Circuit Type
Isolated
Resistance (Ohms)
150 Ohm
Number of Resistors
4
Number of Pins
8
Power Per Element
1/10 W
Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Series
4D03-RA1206
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex
Supplier Device Package
0603 x 4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.020" (0.50mm)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Items 2/14