Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 72
Total accessing: 8347613
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC32D
Quad. 2-input OR Gates 14-SOIC (Update 18/12/2023)
Part No.:  74HC32D
Date added::  30/07/2020
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 3,000 2,850 2,700 2,550 2,400
Product Unit:  pcs
In stock:  1000 pcs
Views:  2724
Quantity: 
  1. Product information
74HC32D - Quad. 2-input OR Gates
Datasheets  DataSheet
Standard Package 25
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 74HC
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Packaging Tube
 
Function Table
INPUT A INPUT B OUTPUT Y
L L L
H L H
L H H
H H H