Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 67
Total accessing: 10208113
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L7915CV
-15V 1.5A Negative voltage regulators (Update 27/02/2025)
Part No.:  L7915CV
Date added::  26/06/2019
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.40 0.38 0.35 0.33 0.30
Product Unit:  pcs
In stock:  45 pcs
Views:  2033
Quantity: 
  1. Product information
L7915CV, -15V 1.5A Negative voltage regulators  DataSheet

 Features

Output current up to 1.5 A
Output voltages of - 15 V
Thermal overload protection
Short circuit protection
Output transition SOA protection

Description

The L79xxC series of three-terminal negative
regulators is available in TO-220, TO-220FP and
D²PAK packages and several fixed output
voltages, making it useful in a wide range of
applications. These regulators can provide local
on-card regulation, eliminating the distribution
problems associated with single point regulation;
furthermore, having the same voltage option as
the L78xx positive standard series, they are
particularly suited for split power supplies. If
adequate heat sinking is provided, they can
deliver over 1.5 A output current. Although
designed primarily as fixed voltage regulators,
these devices can be used with external
components to obtain adjustable voltages and
currents.
 Specifications:
Manufacturer STMicroelectronics
 Part Status  Active
 Output Configuration  Negative
 Number of Regulators  1
 Voltage - Input (Max)  -35V
 Voltage - Output (Min/Fixed)  -15V
 Voltage Dropout (Max)  1.1V @ 1A (Typ)
 Current - Output  1.5A
 Current - Quiescent (Iq)  3mA
 PSRR  60dB (120Hz)
 Protection Features  Over Temperature, Short Circuit
 Operating Temperature  0°C ~ 125°C
 Mounting Type  Through Hole
 Package / Case  TO-220-3