Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 9780793
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MP1584EN-LF-Z
3A, 1.5MHz, 28V Step-Down Converter (Update 27/03/2026)
Part No.:  MP1584EN-LF-Z
Date added::  23/08/2017
Brand:  MPS
Origin:  Genuine
Package:  SOIC-EP(8)
Category:  Step-Down (Buck) ADJ
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 17,000 16,500 16,000 0
Product Unit:  pcs
In stock:  268 pcs
Views:  8708
Quantity: 
  1. Product information
MP1584EN-LF-Z 3A, 1.5MHz, 28V Step-Down Converter

Datasheets MP1584
RoHS Information RoHS/Lead Free Policy
Categories Integrated Circuits (ICs) PMIC - Voltage Regulators - DC DC Switching Regulators
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Tape & Reel (TR) 
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 3A
Frequency - Switching 100kHz ~ 1.5MHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP