Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
     LED 1W
     LED SMD-0603
     LED SMD-0805
     LED SMD-1206
     LED SMD-1210
     LED SMD-5050
     LED Matrix
 
Visitors
Visitors Online : 57
Total accessing: 10207089
 
Filter by Manufacturer

Other Comp. & Accessori >
LEDs > LED SMD-0603 > 19-217/BHC-AN1P2/3T
Images are for reference only, Please See Product Specifications
19-217/BHC-AN1P2/3T
LED Blue Water Clear SMD-0603 (Update 22/10/2022)
Part No.:  19-217/BHC-AN1P2/3T
Date added::  17/09/2015
Brand:  Everlight
Origin:  Genuine
Package:  SMD0603(2)
Category:  LEDs
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 3999 4000+
Unit price (VNĐ) 500 475 450 400 300
Product Unit:  pcs
In stock:  4167 pcs
Views:  6465
Quantity: 
  1. Product information
19-217/BHC-AN1P2/3T LED Blue Water Clear SMD-0603

Manufacturer Everlight
Product Category LED SMD-06063
RoHS Yes
Brand Everlight
Orientation Top View
Illumination Color Blue
Wavelength/Color Temperature 470 nm
Luminous Intensity 40 mcd
LED Size 1.6 mmx 0.8 mm x 0.4 mm
Lens Color/Style Water Clear
If - Forward Current 20 mA
Vf - Forward Voltage 3.3 V
Package / Case 0603
Viewing Angle 120 deg
Packaging Rell
Maximum Operating Temperature + 85 C
Minimum Operating Temperature - 40 C
Factory Pack Quantity 4,0000