Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 10219755
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MJE13003
Bipolar (BJT) Transistor NPN 400 V 1.5 A 10MHz 1.4 W (Update 14/12/2023)
Part No.:  MJE13003
Date added::  16/11/2023
Brand:  Onsemi
Origin:  Genuine
Package:  TO-126(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 2,500 2,450 2,400
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  1707
Quantity: 
  1. Product information
MJE13003 Bipolar (BJT) Transistor NPN 400 V 1.5 A 10MHz 1.4 W, Through Hole TO-126

Datasheets MJE13003
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5 A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 3V @ 500mA, 1.5A
DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 500mA, 2V
Power - Max 1.4 W
Frequency - Transition 10MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126